Direct
Similar

PIC16F876A-E/ML | |
|---|---|
DigiKey Part Number | PIC16F876A-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F876A-E/ML |
Description | IC MCU 8BIT 14KB FLASH 28QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F876A-E/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 368 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 5x10b |
Core Processor PIC | Oscillator Type External |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 28-QFN (6x6) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 22 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F876AT-E/ML | Microchip Technology | 1.599 | PIC16F876AT-E/MLCT-ND | 6,93000 € | Direct |
| PIC16F886-E/ML | Microchip Technology | 1.232 | PIC16F886-E/ML-ND | 2,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 6,83213 € | 833,52 € |
| Unit Price without VAT: | 6,83213 € |
|---|---|
| Unit Price with VAT: | 8,13023 € |





