Direct
Similar

PIC16F874AT-I/PT | |
|---|---|
DigiKey Part Number | PIC16F874AT-I/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F874AT-I/PT |
Description | IC MCU 8BIT 7KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F874AT-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) | RAM Size 192 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor PIC | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-TQFP |
Number of I/O 33 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F874A-I/PT | Microchip Technology | 587 | PIC16F874A-I/PT-ND | 5,93000 € | Direct |
| PIC16F884-I/PT | Microchip Technology | 2.094 | PIC16F884-I/PT-ND | 2,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 7,52012 € | 9.024,14 € |
| Unit Price without VAT: | 7,52012 € |
|---|---|
| Unit Price with VAT: | 8,94894 € |





