Similar

PIC16F872-E/SO | |
|---|---|
DigiKey Part Number | PIC16F872-E/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F872-E/SO |
Description | IC MCU 8BIT 3.5KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F872-E/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64 x 8 |
Packaging Tube | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 5x10b |
Core Processor PIC | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI | Supplier Device Package 28-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of I/O 22 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F882-E/SO | Microchip Technology | 106 | PIC16F882-E/SO-ND | 2,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 4,41975 € | 716,00 € |
| Unit Price without VAT: | 4,41975 € |
|---|---|
| Unit Price with VAT: | 5,25950 € |





