Direct

PIC16F871-E/PT | |
|---|---|
DigiKey Part Number | PIC16F871-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F871-E/PT |
Description | IC MCU 8BIT 3.5KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F871-E/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64 x 8 |
Packaging Tray | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor PIC | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity UART/USART | Supplier Device Package 44-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-TQFP |
Number of I/O 33 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F871-I/PT | Microchip Technology | 93 | PIC16F871-I/PT-ND | 5,29000 € | Direct |


