Direct
Direct

PIC16F870T-E/SS | |
|---|---|
DigiKey Part Number | PIC16F870T-E/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F870T-E/SS |
Description | IC MCU 8BIT 3.5KB FLASH 28SSOP |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F870T-E/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64 x 8 |
Packaging Tape & Reel (TR) | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor PIC | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity UART/USART | Supplier Device Package 28-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of I/O 22 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F870-E/SS | Microchip Technology | 188 | PIC16F870-E/SS-ND | 3,66000 € | Direct |
| PIC16F870-I/SS | Microchip Technology | 0 | PIC16F870-I/SS-ND | 3,41000 € | Direct |


