PIC16F84AT-04E/SO is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 378
Unit Price: 4,50000 €
Datasheet
PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) FLASH 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F84AT-04E/SO

DigiKey Part Number
PIC16F84AT-04E/SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16F84AT-04E/SO
Description
IC MCU 8BIT 1.75KB FLASH 18SOIC
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) FLASH 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16F84AT-04E/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64 x 8
Packaging
Tape & Reel (TR)
RAM Size
68 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
4MHz
Supplier Device Package
18-SOIC
Peripherals
POR, WDT
Package / Case
18-SOIC (0.295", 7.50mm Width)
Number of I/O
13
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F84A-04I/SOMicrochip Technology378PIC16F84A-04I/SO-ND4,50000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types