Direct

PIC16F84A-20E/SS | |
|---|---|
DigiKey Part Number | PIC16F84A-20E/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F84A-20E/SS |
Description | IC MCU 8BIT 1.75KB FLASH 20SSOP |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F84A-20E/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64 x 8 |
Packaging Tube | RAM Size 68 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 20-SSOP |
Peripherals POR, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 13 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F84A-20I/SS | Microchip Technology | 70 | PIC16F84A-20I/SS-ND | 5,07000 € | Direct |


