Direct
Parametric Equivalent

PIC16F818T-I/SSTSL | |
|---|---|
DigiKey Part Number | PIC16F818T-ISSTSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F818T-I/SSTSL |
Description | IC MCU 8BIT 1.75KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F818T-I/SSTSL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F818-I/SSTSL | Microchip Technology | 0 | PIC16F818-I/SSTSL-ND | 3,81284 € | Direct |
| PIC16F818T-I/SS | Microchip Technology | 0 | PIC16F818T-I/SS-ND | 3,39065 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 4,06350 € | 6.501,60 € |
| Unit Price without VAT: | 4,06350 € |
|---|---|
| Unit Price with VAT: | 4,83557 € |





