Direct

PIC16F785-I/SO | |
|---|---|
DigiKey Part Number | PIC16F785-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F785-I/SO |
Description | IC MCU 8BIT 3.5KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F785-I/SO Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 256 x 8 |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 14x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 20-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 17 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F785T-I/SO | Microchip Technology | 0 | PIC16F785T-I/SO-ND | 2,59151 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 25 | 2,07160 € | 51,79 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |





