
PIC16F777T-I/ML | |
|---|---|
DigiKey Part Number | PIC16F777T-I/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F777T-I/ML |
Description | IC MCU 8BIT 14KB FLASH 44QFN |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F777T-I/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 368 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 14x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 44-QFN (8x8) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |

