Direct

PIC16F767T-I/SS | |
|---|---|
DigiKey Part Number | PIC16F767T-I/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F767T-I/SS |
Description | IC MCU 8BIT 14KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F767T-I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 368 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Active | Data Converters A/D 11x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 28-SSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F767-I/SS | Microchip Technology | 0 | PIC16F767-I/SS-ND | 6,84525 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 5,56260 € | 11.681,46 € |
| Unit Price without VAT: | 5,56260 € |
|---|---|
| Unit Price with VAT: | 6,61949 € |





