
PIC16F76-E/SO | |
|---|---|
DigiKey Part Number | PIC16F76-E/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F76-E/SO |
Description | IC MCU 8BIT 14KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F76-E/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 368 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Active | Data Converters A/D 5x8b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 28-SOIC |
Connectivity I2C, SPI, UART/USART | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 6,47787 € | 699,61 € |
| Unit Price without VAT: | 6,47787 € |
|---|---|
| Unit Price with VAT: | 7,70867 € |




