Direct

PIC16F723AT-I/SO | |
|---|---|
DigiKey Part Number | PIC16F723AT-I/SOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F723AT-I/SO |
Description | IC MCU 8BIT 7KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F723AT-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 28-SOIC |
Connectivity I2C, SPI, UART/USART | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F723A-I/SO | Microchip Technology | 1.146 | PIC16F723A-I/SO-ND | 1,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,37209 € | 2.195,34 € |
| Unit Price without VAT: | 1,37209 € |
|---|---|
| Unit Price with VAT: | 1,63279 € |





