
PIC16F716-I/ML | |
|---|---|
DigiKey Part Number | PIC16F716-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F716-I/ML |
Description | IC MCU 8BIT 3.5KB FLASH 28QFN |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 28-QFN (6x6) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 13 | Base Product Number |

