PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F677T-I/SO

DigiKey Part Number
PIC16F677T-I/SOTR-ND - Tape & Reel (TR)
PIC16F677T-I/SOCT-ND - Cut Tape (CT)
PIC16F677T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F677T-I/SO
Description
IC MCU 8BIT 3.5KB FLASH 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16F677T-I/SO Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
128 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 12x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI
Supplier Device Package
20-SOIC
Peripherals
Brown-out Detect/Reset, POR, WDT
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F677-I/SOMicrochip Technology35PIC16F677-I/SO-ND1,67000 €Direct
In-Stock: 1.227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,63630 €2.618,08 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €