Direct

PIC16F676T-E/ST | |
|---|---|
DigiKey Part Number | PIC16F676T-E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F676T-E/ST |
Description | IC MCU 8BIT 1.75KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F676T-E/ST Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128 x 8 |
Series | RAM Size 64 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 14-TSSOP |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of I/O 12 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F676-E/ST | Microchip Technology | 573 | PIC16F676-E/ST-ND | 1,83000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,30357 € | 5.758,93 € |
| Unit Price without VAT: | 2,30357 € |
|---|---|
| Unit Price with VAT: | 2,74125 € |





