
PIC16F676-E/SL | |
|---|---|
DigiKey Part Number | PIC16F676-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F676-E/SL |
Description | IC MCU 8BIT 1.75KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F676-E/SL Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128 x 8 |
Series | RAM Size 64 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 14-SOIC |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of I/O 12 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |




