
PIC16F639-E/P | |
|---|---|
DigiKey Part Number | PIC16F639-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F639-E/P |
Description | IC MCU 8BIT 3.5KB FLASH 20DIP |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F639-E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size | Supplier Device Package 20-PDIP |
Speed 20MHz | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, LVD, POR, WDT | Base Product Number |
Number of I/O 11 |


