
PIC16F636T-I/ST | |
|---|---|
DigiKey Part Number | PIC16F636T-I/STTR-ND - Tape & Reel (TR) PIC16F636T-I/STCT-ND - Cut Tape (CT) PIC16F636T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F636T-I/ST |
Description | IC MCU 8BIT 3.5KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F636T-I/ST Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 14-TSSOP |
Speed 20MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, LVD, POR, WDT | Base Product Number |
Number of I/O 11 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F636-I/ST | Microchip Technology | 278 | PIC16F636-I/ST-ND | 1,72000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,75624 € | 4.390,60 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |




