
PIC16F631-E/P | |
|---|---|
DigiKey Part Number | PIC16F631-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F631-E/P |
Description | IC MCU 8BIT 1.75KB FLASH 20DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F631-E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 64 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 20-PDIP |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 20-DIP (0.300", 7.62mm) |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 418 | 1,61060 € | 673,23 € |
| Unit Price without VAT: | 1,61060 € |
|---|---|
| Unit Price with VAT: | 1,91661 € |





