
PIC16F628AT-I/SO | |
|---|---|
DigiKey Part Number | PIC16F628AT-I/SOTR-ND - Tape & Reel (TR) PIC16F628AT-I/SOCT-ND - Cut Tape (CT) PIC16F628AT-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F628AT-I/SO |
Description | IC MCU 8BIT 3.5KB FLASH 18SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F628AT-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 224 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 18-SOIC |
Connectivity UART/USART | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 2,54970 € | 2.804,67 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |




