Direct

PIC16F628-04E/SO | |
|---|---|
DigiKey Part Number | PIC16F628-04E/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F628-04E/SO |
Description | IC MCU 8BIT 3.5KB FLASH 18SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) FLASH 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F628-04E/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 224 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 18-SOIC |
Connectivity UART/USART | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F628A-E/SO | Microchip Technology | 360 | PIC16F628A-E/SO-ND | 2,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,64129 € | 764,67 € |
| Unit Price without VAT: | 3,64129 € |
|---|---|
| Unit Price with VAT: | 4,33314 € |





