PIC16F57T-I/SS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 455
Unit Price: 0,86000 €
Datasheet
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F57T-I/SS

DigiKey Part Number
PIC16F57T-I/SSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16F57T-I/SS
Description
IC MCU 8BIT 3KB FLASH 28SSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F57T-I/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
72 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Oscillator Type
External
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
PIC
Mounting Type
Surface Mount
Core Size
Supplier Device Package
28-SSOP
Speed
20MHz
Package / Case
28-SSOP (0.209", 5.30mm Width)
Peripherals
POR, WDT
Base Product Number
Number of I/O
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F57-I/SSMicrochip Technology455PIC16F57-I/SS-ND0,86000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1001,09943 €2.308,80 €
Manufacturers Standard Package
Unit Price without VAT:1,09943 €
Unit Price with VAT:1,30832 €