
PIC16F57-E/P | |
|---|---|
DigiKey Part Number | PIC16F57-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F57-E/P |
Description | IC MCU 8BIT 3KB FLASH 28DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) FLASH 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F57-E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 72 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size | Supplier Device Package 28-PDIP |
Speed 20MHz | Package / Case 28-DIP (0.600", 15.24mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 1,58319 € | 664,94 € |
| Unit Price without VAT: | 1,58319 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |




