PIC16F1946T-I/PT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 21.848
Unit Price: 2,69000 €
Datasheet
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1946T-I/PT

DigiKey Part Number
PIC16F1946T-I/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16F1946T-I/PT
Description
IC MCU 8BIT 14KB FLASH 64TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1946T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 17x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2002,28059 €2.736,71 €
Manufacturers Standard Package
Unit Price without VAT:2,28059 €
Unit Price with VAT:2,71390 €