
PIC16F19185-E/MV | |
|---|---|
DigiKey Part Number | PIC16F19185-E/MV-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F19185-E/MV |
Description | IC MCU 8BIT 14KB FLASH 48UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 48-UQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 39x12b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-UQFN (6x6) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 43 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 25 | 2,05600 € | 51,40 € |
| 100 | 1,85900 € | 185,90 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

