
PIC16F19175-E/P | |
|---|---|
DigiKey Part Number | PIC16F19175-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F19175-E/P |
Description | IC MCU 8BIT 14KB FLASH 40DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 40-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 31x12b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Through Hole |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 40-PDIP |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 40-DIP (0.600", 15.24mm) |
Number of I/O 35 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 25 | 2,39880 € | 59,97 € |
| 100 | 2,17600 € | 217,60 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |


