
PIC16F19156-I/SS | |
|---|---|
DigiKey Part Number | PIC16F19156-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F19156-I/SS |
Description | IC MCU 8BIT 28KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 25 | 1,50600 € | 37,65 € |
| 100 | 1,35970 € | 135,97 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

