PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F18323-E/ST

DigiKey Part Number
PIC16F18323-E/ST-ND
Manufacturer
Manufacturer Product Number
PIC16F18323-E/ST
Description
IC MCU 8BIT 3.5KB FLASH 14TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x10b; D/A 1x5b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
14-TSSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of I/O
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 327
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,95000 €0,95 €
250,86680 €21,67 €
1000,79040 €79,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €