
PIC16F18313T-I/MS | |
|---|---|
DigiKey Part Number | PIC16F18313T-I/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F18313T-I/MS |
Description | IC MCU 8BIT 3.5KB FLASH 8MSOP |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-MSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 8-MSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of I/O 6 | Base Product Number |

