
PIC16F18313-E/SN | |
|---|---|
DigiKey Part Number | PIC16F18313-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F18313-E/SN |
Description | IC MCU 8BIT 3.5KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 8-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 25 | 0,77360 € | 19,34 € |
| 100 | 0,69690 € | 69,69 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


