PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1829T-I/GZ

DigiKey Part Number
PIC16F1829T-I/GZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16F1829T-I/GZ
Description
IC MCU 8BIT 14KB FLASH 20UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-UQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
20-UQFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-UFQFN Exposed Pad
Number of I/O
17
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,57062 €5.183,05 €
Manufacturers Standard Package
Unit Price without VAT:1,57062 €
Unit Price with VAT:1,86904 €