PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1829-I/GZ

DigiKey Part Number
PIC16F1829-I/GZ-ND
Manufacturer
Manufacturer Product Number
PIC16F1829-I/GZ
Description
IC MCU 8BIT 14KB FLASH 20UQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-UQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-UQFN (4x4)
Package / Case
20-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.806
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,61000 €1,61 €
251,46320 €36,58 €
1001,31670 €131,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €