
PIC16F1828-I/GZ | |
|---|---|
DigiKey Part Number | PIC16F1828-I/GZ-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1828-I/GZ |
Description | IC MCU 8BIT 7KB FLASH 20UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-UQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 20-UQFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-UFQFN Exposed Pad |
Number of I/O 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 25 | 1,37920 € | 34,48 € |
| 100 | 1,25080 € | 125,08 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |





