
PIC16F18175-E/PT | |
|---|---|
DigiKey Part Number | 150-PIC16F18175-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F18175-E/PT |
Description | 14KB FLASH, 1KB RAM, 128B EEPROM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 58x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,41808 € | 680,68 € |
| Unit Price without VAT: | 1,41808 € |
|---|---|
| Unit Price with VAT: | 1,68752 € |

