
PIC16F18156-E/SS | |
|---|---|
DigiKey Part Number | 150-PIC16F18156-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F18156-E/SS |
Description | 28KB FLASH, 2KB RAM, 128B EEPROM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 28KB (28K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor PIC | Data Converters A/D 42x12b SAR; D/A 2x8b |
Core Size | Oscillator Type External, Internal |
Speed 32MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 28-SSOP |
Number of I/O 24 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 564 | 1,20415 € | 679,14 € |
| Unit Price without VAT: | 1,20415 € |
|---|---|
| Unit Price with VAT: | 1,43294 € |

