
PIC16F18144-I/6N | |
|---|---|
DigiKey Part Number | 150-PIC16F18144-I/6N-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F18144-I/6N |
Description | IC MCU 8BIT 7KB FLASH 20VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (7K x 8) FLASH 20-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F18144-I/6N Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 41x12b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount, Wettable Flank |
Speed 32MHz | Supplier Device Package 20-VQFN (4x4) |
Connectivity I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Package / Case 20-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 25 | 0,63760 € | 15,94 € |
| 100 | 0,57790 € | 57,79 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

