
PIC16F18115T-I/MD | |
|---|---|
DigiKey Part Number | 150-PIC16F18115T-I/MDTR-ND - Tape & Reel (TR) 150-PIC16F18115T-I/MDCT-ND - Cut Tape (CT) 150-PIC16F18115T-I/MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F18115T-I/MD |
Description | IC MCU 8BIT 14KB FLASH 8VDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F18115T-I/MD Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 17x12b SAR; D/A 2x8b |
Core Processor PIC | Oscillator Type External, Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Supplier Device Package 8-DFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-VDFN Exposed Pad |
Number of I/O 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 25 | 0,68920 € | 17,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,58643 € | 1.935,22 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

