PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F18015-I/SN

DigiKey Part Number
150-PIC16F18015-I/SN-ND
Manufacturer
Manufacturer Product Number
PIC16F18015-I/SN
Description
IC MCU 8BIT 14KB FLASH 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128 x 8
Packaging
Tube
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 5x10b SAR; D/A 1x8b
Core Processor
PIC
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
8-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of I/O
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 257
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,36000 €0,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €