
PIC16F1768T-I/ML | |
|---|---|
DigiKey Part Number | PIC16F1768T-I/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F1768T-I/ML |
Description | IC MCU 8BIT 7KB FLASH 20QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b; D/A 2x5b, 2x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-QFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-VFQFN Exposed Pad |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,67553 € | 5.529,25 € |
| Unit Price without VAT: | 1,67553 € |
|---|---|
| Unit Price with VAT: | 1,99388 € |


