PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1768-I/ML

DigiKey Part Number
PIC16F1768-I/ML-ND
Manufacturer
Manufacturer Product Number
PIC16F1768-I/ML
Description
IC MCU 8BIT 7KB FLASH 20QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1768-I/ML Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128 x 8
Packaging
Tube
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b; D/A 2x5b, 2x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
20-QFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-VFQFN Exposed Pad
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,69000 €1,69 €
251,55920 €38,98 €
1001,39640 €139,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €