
PIC16F1765-I/ML | |
|---|---|
DigiKey Part Number | PIC16F1765-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1765-I/ML |
Description | IC MCU 8BIT 14KB FLASH 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b; D/A 1x5b, 1x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 16-QFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 16-VQFN Exposed Pad |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,54444 € | 702,72 € |
| Unit Price without VAT: | 1,54444 € |
|---|---|
| Unit Price with VAT: | 1,83788 € |


