
PIC16F1764-I/SL | |
|---|---|
DigiKey Part Number | PIC16F1764-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1764-I/SL |
Description | IC MCU 8BIT 7KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 14-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b; D/A 1x5b, 1x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 14-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 25 | 1,26640 € | 31,66 € |
| 100 | 1,14740 € | 114,74 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


