PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1764-E/ML

DigiKey Part Number
PIC16F1764-E/ML-ND
Manufacturer
Manufacturer Product Number
PIC16F1764-E/ML
Description
IC MCU 8BIT 7KB FLASH 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128 x 8
Packaging
Tube
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b; D/A 1x5b, 1x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
16-QFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
16-VQFN Exposed Pad
Number of I/O
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 526
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,59000 €1,59 €
251,46200 €36,55 €
1001,30880 €130,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €