PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 28-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F17555T-I/STX

DigiKey Part Number
150-PIC16F17555T-I/STXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16F17555T-I/STX
Description
14KB FLASH, 1KB RAM, 12B DIFFERE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 28-VQFN (4x4)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128 x 8
Packaging
Tape & Reel (TR)
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Core Processor
PIC
Data Converters
A/D 24x12b; D/A 2x10b
Core Size
Oscillator Type
External, Internal
Speed
32MHz
Operating Temperature
-40°C ~ 85°C (TA)
Connectivity
I2C, LINbus, RS-232, RS-485, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Supplier Device Package
28-VQFN (4x4)
Number of I/O
24
Package / Case
28-VFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,96310 €3.178,23 €
Manufacturers Standard Package
Unit Price without VAT:0,96310 €
Unit Price with VAT:1,14609 €