
PIC16F17546-I/P | |
|---|---|
DigiKey Part Number | 150-PIC16F17546-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F17546-I/P |
Description | 28KB FLASH, 2KB RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 28KB (28K x 8) FLASH 14-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor PIC | Data Converters A/D 17x12b SAR; D/A 2x10b |
Core Size 8-Bit | Oscillator Type External, Internal |
Speed 32MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Mounting Type Through Hole |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 14-PDIP |
Number of I/O 17 | Package / Case 14-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 25 | 1,62320 € | 40,58 € |
| 100 | 1,47030 € | 147,03 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

