
PIC16F17546-E/SS | |
|---|---|
DigiKey Part Number | 150-PIC16F17546-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F17546-E/SS |
Description | 28KB FLASH, 2KB RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | * Microcontroller IC 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 670 | 0,91224 € | 611,20 € |
| Unit Price without VAT: | 0,91224 € |
|---|---|
| Unit Price with VAT: | 1,08557 € |

