
PIC16F17546-E/P | |
|---|---|
DigiKey Part Number | 150-PIC16F17546-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F17546-E/P |
Description | 28KB FLASH, 2KB RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | * Microcontroller IC 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 1,75564 € | 579,36 € |
| Unit Price without VAT: | 1,75564 € |
|---|---|
| Unit Price with VAT: | 2,08921 € |

