
PIC16F17545T-I/SO | |
|---|---|
DigiKey Part Number | 150-PIC16F17545T-I/SOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F17545T-I/SO |
Description | 14KB FLASH, 1KB RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | * Microcontroller IC 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,82618 € | 1.321,89 € |
| Unit Price without VAT: | 0,82618 € |
|---|---|
| Unit Price with VAT: | 0,98315 € |

