New Product
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F17545-I/SS

DigiKey Part Number
150-PIC16F17545-I/SS-ND
Manufacturer
Manufacturer Product Number
PIC16F17545-I/SS
Description
14KB FLASH, 1KB RAM, 12B DIFFERE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128 x 8
Packaging
Tube
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Core Processor
PIC
Data Converters
A/D 17x12b SAR; D/A 2x10b
Core Size
Oscillator Type
External, Internal
Speed
32MHz
Operating Temperature
-40°C ~ 85°C (TA)
Connectivity
I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Supplier Device Package
20-SSOP
Number of I/O
17
Package / Case
20-SSOP (0.209", 5.30mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 733
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,91000 €0,91 €
250,83080 €20,77 €
1000,75390 €75,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €